


STL10N65M2 | |
|---|---|
DigiKey Part Number | 497-15052-2-ND - Tape & Reel (TR) 497-15052-1-ND - Cut Tape (CT) 497-15052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL10N65M2 |
Description | MOSFET N-CH 650V 4.5A POWERFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 4.5A (Tc) 48W (Tc) Surface Mount PowerFlat™ (5x6) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL10N65M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.3 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 315 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) HV | |
Package / Case | ||
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 10 | kr.8.79000 | kr.87.90 |
| 100 | kr.5.95870 | kr.595.87 |
| 500 | kr.4.74624 | kr.2,373.12 |
| 1.000 | kr.4.52743 | kr.4,527.43 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | kr.3.86156 | kr.11,584.68 |
| 6.000 | kr.3.69886 | kr.22,193.16 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |

