
STI28N60M2 | |
|---|---|
DigiKey Part Number | 497-17621-ND |
Manufacturer | |
Manufacturer Product Number | STI28N60M2 |
Description | MOSFET N-CH 600V 22A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 22A (Tc) 170W (Tc) Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STI28N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1440 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 170W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-262 (I2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 11A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.56000 | kr.26.56 |
| 30 | kr.14.58400 | kr.437.52 |
| 120 | kr.11.93825 | kr.1,432.59 |
| 510 | kr.9.99694 | kr.5,098.44 |
| 1.020 | kr.9.28823 | kr.9,473.99 |
| 2.010 | kr.8.70422 | kr.17,495.48 |
| 5.010 | kr.8.34424 | kr.41,804.64 |
| Unit Price without VAT: | kr.26.56000 |
|---|---|
| Unit Price with VAT: | kr.33.20000 |

