


STH65N050DM9-7AG | |
|---|---|
DigiKey Part Number | 497-STH65N050DM9-7AGTR-ND - Tape & Reel (TR) 497-STH65N050DM9-7AGCT-ND - Cut Tape (CT) 497-STH65N050DM9-7AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STH65N050DM9-7AG |
Description | AUTOMOTIVE-GRADE N-CHANNEL 650 V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 51A (Tc) 266W (Tc) Surface Mount H2PAK-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4680 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 266W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package H2PAK-7 |
Rds On (Max) @ Id, Vgs 50mOhm @ 25.5A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.05000 | kr.61.05 |
| 10 | kr.41.80000 | kr.418.00 |
| 100 | kr.31.10150 | kr.3,110.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.25.40996 | kr.25,409.96 |
| Unit Price without VAT: | kr.61.05000 |
|---|---|
| Unit Price with VAT: | kr.76.31250 |

