
STH275N8F7-6AG | |
|---|---|
DigiKey Part Number | 497-15474-2-ND - Tape & Reel (TR) 497-15474-1-ND - Cut Tape (CT) 497-15474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STH275N8F7-6AG |
Description | MOSFET N-CH 80V 180A H2PAK-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 180A (Tc) 315W (Tc) Surface Mount H2PAK-6 |
Datasheet | Datasheet |
EDA/CAD Models | STH275N8F7-6AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 193 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 315W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.35000 | kr.39.35 |
| 10 | kr.26.36100 | kr.263.61 |
| 100 | kr.19.01590 | kr.1,901.59 |
| 500 | kr.18.85670 | kr.9,428.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.40583 | kr.15,405.83 |
| Unit Price without VAT: | kr.39.35000 |
|---|---|
| Unit Price with VAT: | kr.49.18750 |






