STH265N6F6-2AG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 38
Unit Price: kr.28.55000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.25.98000
Datasheet
N-Channel 60 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-2
Motor Control in Electric Vehicles

STH265N6F6-2AG

DigiKey Part Number
497-STH265N6F6-2AGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STH265N6F6-2AG
Description
MOSFET N-CH 60V 180A H2PAK-2
Customer Reference
Detailed Description
N-Channel 60 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
183 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes