


STH240N75F3-6 | |
|---|---|
DigiKey Part Number | 497-11841-2-ND - Tape & Reel (TR) 497-11841-1-ND - Cut Tape (CT) 497-11841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STH240N75F3-6 |
Description | MOSFET N-CH 75V 180A H2PAK-6 |
Customer Reference | |
Detailed Description | N-Channel 75 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-6 |
Datasheet | Datasheet |
EDA/CAD Models | STH240N75F3-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.35000 | kr.50.35 |
| 10 | kr.34.20100 | kr.342.01 |
| 100 | kr.25.05900 | kr.2,505.90 |
| 500 | kr.21.43196 | kr.10,715.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.37800 | kr.23,378.00 |
| 2.000 | kr.21.90608 | kr.43,812.16 |
| Unit Price without VAT: | kr.50.35000 |
|---|---|
| Unit Price with VAT: | kr.62.93750 |

