
STH240N10F7-6 | |
|---|---|
DigiKey Part Number | 497-15312-2-ND - Tape & Reel (TR) 497-15312-1-ND - Cut Tape (CT) 497-15312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STH240N10F7-6 |
Description | MOSFET N-CH 100V 180A H2PAK-6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-6 |
Datasheet | Datasheet |
EDA/CAD Models | STH240N10F7-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.15000 | kr.32.15 |
| 10 | kr.21.25100 | kr.212.51 |
| 100 | kr.15.08030 | kr.1,508.03 |
| 500 | kr.13.13944 | kr.6,569.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.60101 | kr.11,601.01 |
| 2.000 | kr.10.89024 | kr.21,780.48 |
| 3.000 | kr.10.73489 | kr.32,204.67 |
| Unit Price without VAT: | kr.32.15000 |
|---|---|
| Unit Price with VAT: | kr.40.18750 |


