N-Channel 80 V 120A (Tc) 250W (Tc) Surface Mount H2PAK-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 120A (Tc) 250W (Tc) Surface Mount H2PAK-2
D²PAK

STH170N8F7-2

DigiKey Part Number
497-16002-2-ND - Tape & Reel (TR)
497-16002-1-ND - Cut Tape (CT)
497-16002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STH170N8F7-2
Description
MOSFET N-CH 80V 120A H2PAK-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 120A (Tc) 250W (Tc) Surface Mount H2PAK-2
Datasheet
 Datasheet
EDA/CAD Models
STH170N8F7-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.7mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8710 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.152
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.06000kr.17.06
10kr.12.72800kr.127.28
25kr.11.63880kr.290.97
100kr.10.44510kr.1,044.51
250kr.9.87588kr.2,468.97
500kr.9.53258kr.4,766.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.90608kr.8,906.08
2.000kr.8.68068kr.17,361.36
3.000kr.8.56781kr.25,703.43
5.000kr.8.44274kr.42,213.70
7.000kr.8.36966kr.58,587.62
Manufacturers Standard Package
Unit Price without VAT:kr.17.06000
Unit Price with VAT:kr.21.32500