STH110N7F6-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: kr.25.53000
Datasheet
N-Channel 68 V 80A (Tc) 176W (Tc) Surface Mount H2PAK-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STH110N7F6-2

DigiKey Part Number
STH110N7F6-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STH110N7F6-2
Description
MOSFET N-CH 68V 80A H2PAK-2
Customer Reference
Detailed Description
N-Channel 68 V 80A (Tc) 176W (Tc) Surface Mount H2PAK-2
Datasheet
 Datasheet
EDA/CAD Models
STH110N7F6-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
68 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6.3mOhm @ 55A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5850 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
176W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.