
STH110N10F7-2 | |
|---|---|
DigiKey Part Number | 497-13549-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STH110N10F7-2 |
Description | MOSFET N CH 100V 110A H2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 110A (Tc) 150W (Tc) Surface Mount H2PAK-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 55A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5117 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.69189 | kr.7,691.89 |
| Unit Price without VAT: | kr.7.69189 |
|---|---|
| Unit Price with VAT: | kr.9.61486 |

