
STGWT80H65DFB | |
|---|---|
DigiKey Part Number | 497-14234-5-ND |
Manufacturer | |
Manufacturer Product Number | STGWT80H65DFB |
Description | IGBT TRENCH FS 650V 120A TO-3P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 120 A 469 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | STGWT80H65DFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 120 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 80A | |
Power - Max | 469 W | |
Switching Energy | 2.1mJ (on), 1.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 414 nC | |
Td (on/off) @ 25°C | 84ns/280ns | |
Test Condition | 400V, 80A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 85 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.69000 | kr.44.69 |
| 30 | kr.25.66000 | kr.769.80 |
| 120 | kr.21.47192 | kr.2,576.63 |
| 510 | kr.18.40241 | kr.9,385.23 |
| 1.020 | kr.18.29814 | kr.18,664.10 |
| Unit Price without VAT: | kr.44.69000 |
|---|---|
| Unit Price with VAT: | kr.55.86250 |

