Similar
Similar
Similar
Similar



STGWT40H65DFB | |
|---|---|
DigiKey Part Number | 497-14229-5-ND |
Manufacturer | |
Manufacturer Product Number | STGWT40H65DFB |
Description | IGBT TRENCH FS 650V 80A TO-3P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 283 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | STGWT40H65DFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 40A | |
Power - Max | 283 W | |
Switching Energy | 498µJ (on), 363µJ (off) | |
Input Type | Standard | |
Gate Charge | 210 nC | |
Td (on/off) @ 25°C | 40ns/142ns | |
Test Condition | 400V, 40A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 62 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.81000 | kr.28.81 |
| 30 | kr.15.96367 | kr.478.91 |
| 120 | kr.13.13433 | kr.1,576.12 |
| 510 | kr.11.05884 | kr.5,640.01 |
| 1.020 | kr.10.30130 | kr.10,507.33 |
| 2.010 | kr.10.14414 | kr.20,389.72 |
| Unit Price without VAT: | kr.28.81000 |
|---|---|
| Unit Price with VAT: | kr.36.01250 |




