
STGWT40H60DLFB | |
---|---|
DigiKey Part Number | 497-14228-5-ND |
Manufacturer | |
Manufacturer Product Number | STGWT40H60DLFB |
Description | IGBT TRENCH FS 600V 80A TO-3P |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 80 A 283 W Through Hole TO-3P |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 40A | |
Power - Max | 283 W | |
Switching Energy | 363µJ (off) | |
Input Type | Standard | |
Gate Charge | 210 nC | |
Td (on/off) @ 25°C | -/142ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.28.10000 | kr.28.10 |
30 | kr.15.75267 | kr.472.58 |
Unit Price without VAT: | kr.28.10000 |
---|---|
Unit Price with VAT: | kr.35.12500 |