IGBT Trench Field Stop 650 V 30 A 260 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGWT30H65FB

DigiKey Part Number
497-14468-5-ND
Manufacturer
Manufacturer Product Number
STGWT30H65FB
Description
IGBT TRENCH FS 650V 30A TO-3P
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 30 A 260 W Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 30A
Power - Max
260 W
Switching Energy
151µJ (on), 293µJ (off)
Input Type
Standard
Gate Charge
149 nC
Td (on/off) @ 25°C
37ns/146ns
Test Condition
400V, 30A, 10Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.23.34000kr.23.34
30kr.12.87933kr.386.38
120kr.10.57683kr.1,269.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.23.34000
Unit Price with VAT:kr.29.17500