


STGWA20H65DFB2 | |
|---|---|
DigiKey Part Number | 497-STGWA20H65DFB2-ND |
Manufacturer | |
Manufacturer Product Number | STGWA20H65DFB2 |
Description | IGBT TRENCH FS 650V 40A TO247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 40 A 147 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA20H65DFB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 20A | |
Power - Max | 147 W | |
Switching Energy | 265µJ (on), 214µJ (off) | |
Input Type | Standard | |
Gate Charge | 56 nC | |
Td (on/off) @ 25°C | 16ns/78.8ns | |
Test Condition | 400V, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 215 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.87000 | kr.19.87 |
| 30 | kr.10.72533 | kr.321.76 |
| 120 | kr.8.70142 | kr.1,044.17 |
| 510 | kr.7.21598 | kr.3,680.15 |
| 1.020 | kr.6.67339 | kr.6,806.86 |
| 2.010 | kr.6.22629 | kr.12,514.84 |
| 5.010 | kr.6.13181 | kr.30,720.37 |
| Unit Price without VAT: | kr.19.87000 |
|---|---|
| Unit Price with VAT: | kr.24.83750 |

