STGW40NC60KD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 667
Unit Price: kr.22.51000
Datasheet

Similar


onsemi
In Stock: 443
Unit Price: kr.49.83000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.0.00000
Datasheet
IGBT 600 V 70 A 250 W Through Hole TO-247 Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 70 A 250 W Through Hole TO-247 Long Leads
Traction Inverter Power Stages in Electric Vehicles

STGW40NC60KD

DigiKey Part Number
497-8441-5-ND
Manufacturer
Manufacturer Product Number
STGW40NC60KD
Description
IGBT 600V 70A 250W TO247
Customer Reference
Detailed Description
IGBT 600 V 70 A 250 W Through Hole TO-247 Long Leads
Datasheet
 Datasheet
EDA/CAD Models
STGW40NC60KD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
70 A
Current - Collector Pulsed (Icm)
220 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 30A
Power - Max
250 W
Switching Energy
595µJ (on), 716µJ (off)
Input Type
Standard
Gate Charge
135 nC
Td (on/off) @ 25°C
46ns/164ns
Test Condition
480V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
45 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 Long Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes