Similar
Similar
Similar
Similar

STGW38IH130D | |
|---|---|
DigiKey Part Number | 497-10001-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW38IH130D |
Description | IGBT 1300V 63A TO247 |
Customer Reference | |
Detailed Description | IGBT 1300 V 63 A 250 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGW38IH130D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1300 V | |
Current - Collector (Ic) (Max) | 63 A | |
Current - Collector Pulsed (Icm) | 125 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 20A | |
Power - Max | 250 W | |
Switching Energy | 3.4mJ (off) | |
Input Type | Standard | |
Gate Charge | 127 nC | |
Td (on/off) @ 25°C | -/284ns | |
Test Condition | 960V, 20A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |





