


| STGP4M65DF2 | |
|---|---|
| DigiKey Part Number | 497-17548-ND | 
| Manufacturer | |
| Manufacturer Product Number | STGP4M65DF2 | 
| Description | IGBT TRENCH FS 650V 8A TO-220 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | IGBT Trench Field Stop 650 V 8 A 68 W Through Hole TO-220 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | STGP4M65DF2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | STMicroelectronics | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| IGBT Type | Trench Field Stop | |
| Voltage - Collector Emitter Breakdown (Max) | 650 V | |
| Current - Collector (Ic) (Max) | 8 A | |
| Current - Collector Pulsed (Icm) | 16 A | |
| Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 4A | |
| Power - Max | 68 W | |
| Switching Energy | 40µJ (on), 136µJ (off) | |
| Input Type | Standard | |
| Gate Charge | 15.2 nC | |
| Td (on/off) @ 25°C | 12ns/86ns | |
| Test Condition | 400V, 4A, 47Ohm, 15V | |
| Reverse Recovery Time (trr) | 133 ns | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | TO-220-3 | |
| Supplier Device Package | TO-220 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.66000 | kr.9.66 | 
| 50 | kr.4.56060 | kr.228.03 | 
| 100 | kr.4.06210 | kr.406.21 | 
| 500 | kr.3.18604 | kr.1,593.02 | 
| 1.000 | kr.2.90406 | kr.2,904.06 | 
| 2.000 | kr.2.66688 | kr.5,333.76 | 
| 5.000 | kr.2.41024 | kr.12,051.20 | 
| 10.000 | kr.2.27680 | kr.22,768.00 | 
| Unit Price without VAT: | kr.9.66000 | 
|---|---|
| Unit Price with VAT: | kr.12.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark