STGP7NB60HD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.14.34000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGP7NB60HD

DigiKey Part Number
STGP7NB60HD-ND
Manufacturer
Manufacturer Product Number
STGP7NB60HD
Description
IGBT 600V 14A TO-220
Customer Reference
Detailed Description
IGBT 600 V 14 A 80 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STGP7NB60HD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
14 A
Current - Collector Pulsed (Icm)
56 A
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 7A
Power - Max
80 W
Switching Energy
85µJ (off)
Input Type
Standard
Gate Charge
42 nC
Td (on/off) @ 25°C
15ns/75ns
Test Condition
480V, 7A, 10Ohm, 15V
Reverse Recovery Time (trr)
100 ns
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes