STGIPN3H60-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 260
Unit Price: kr.109.76000
Datasheet
Power Driver Module IGBT 3 Phase 600 V 3 A 26-PowerDIP Module (0.846", 21.48mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGIPN3H60-H

DigiKey Part Number
497-13869-5-ND
Manufacturer
Manufacturer Product Number
STGIPN3H60-H
Description
IGBT IPM 600V 3A 26-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 3 A 26-PowerDIP Module (0.846", 21.48mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
3 A
Voltage
600 V
Voltage - Isolation
1000Vrms
Mounting Type
Through Hole
Package / Case
26-PowerDIP Module (0.846", 21.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes