STGIB15CH60S-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: kr.245.30769
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: kr.247.06410
Datasheet
26 POWER DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGIB15CH60S-E

DigiKey Part Number
STGIB15CH60S-E-ND
Manufacturer
Manufacturer Product Number
STGIB15CH60S-E
Description
IGBT IPM 600V 20A 26-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 20 A 26-PowerDIP Module (1.327", 33.70mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
20 A
Voltage
600 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
26-PowerDIP Module (1.327", 33.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.