
STGD6NC60HDT4 | |
|---|---|
DigiKey Part Number | 497-5112-2-ND - Tape & Reel (TR) 497-5112-1-ND - Cut Tape (CT) 497-5112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD6NC60HDT4 |
Description | IGBT 600V 15A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 15 A 56 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STGD6NC60HDT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 15 A | |
Current - Collector Pulsed (Icm) | 21 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 3A | |
Power - Max | 56 W | |
Switching Energy | 20µJ (on), 68µJ (off) | |
Input Type | Standard | |
Gate Charge | 13.6 nC | |
Td (on/off) @ 25°C | 12ns/76ns | |
Test Condition | 390V, 3A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 21 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.42000 | kr.10.42 |
| 10 | kr.6.61600 | kr.66.16 |
| 100 | kr.4.42060 | kr.442.06 |
| 500 | kr.3.47864 | kr.1,739.32 |
| 1.000 | kr.3.17539 | kr.3,175.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.22144 | kr.5,553.60 |
| 5.000 | kr.2.05454 | kr.10,272.70 |
| 7.500 | kr.1.96952 | kr.14,771.40 |
| 12.500 | kr.1.88882 | kr.23,610.25 |
| Unit Price without VAT: | kr.10.42000 |
|---|---|
| Unit Price with VAT: | kr.13.02500 |




