


STGD3NB60SDT4 | |
|---|---|
DigiKey Part Number | 497-4109-2-ND - Tape & Reel (TR) 497-4109-1-ND - Cut Tape (CT) 497-4109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD3NB60SDT4 |
Description | IGBT 600V 6A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 6 A 48 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 6 A | |
Current - Collector Pulsed (Icm) | 25 A | |
Vce(on) (Max) @ Vge, Ic | 1.5V @ 15V, 3A | |
Power - Max | 48 W | |
Switching Energy | 1.15mJ (off) | |
Input Type | Standard | |
Gate Charge | 18 nC | |
Td (on/off) @ 25°C | 125µs/- | |
Test Condition | 480V, 3A, 1kOhm, 15V | |
Reverse Recovery Time (trr) | 1.7 µs | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.5.67800 | kr.56.78 |
| 100 | kr.3.76410 | kr.376.41 |
| 500 | kr.2.94288 | kr.1,471.44 |
| 1.000 | kr.2.67848 | kr.2,678.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.39224 | kr.5,980.60 |
| 5.000 | kr.2.21530 | kr.11,076.50 |
| 7.500 | kr.2.12518 | kr.15,938.85 |
| 12.500 | kr.2.06242 | kr.25,780.25 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

