


STGD18N40LZT4 | |
|---|---|
DigiKey Part Number | 497-7010-2-ND - Tape & Reel (TR) 497-7010-1-ND - Cut Tape (CT) 497-7010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD18N40LZT4 |
Description | IGBT 420V 25A 125W DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 420 V 25 A 125 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STGD18N40LZT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 420 V | |
Current - Collector (Ic) (Max) | 25 A | |
Current - Collector Pulsed (Icm) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 4.5V, 10A | |
Power - Max | 125 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 29 nC | |
Td (on/off) @ 25°C | 650ns/13.5µs | |
Test Condition | 300V, 10A, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.05000 | kr.13.05 |
| 10 | kr.8.35300 | kr.83.53 |
| 100 | kr.5.64620 | kr.564.62 |
| 500 | kr.4.48762 | kr.2,243.81 |
| 1.000 | kr.4.23030 | kr.4,230.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.71170 | kr.9,279.25 |
| 5.000 | kr.3.46257 | kr.17,312.85 |
| 7.500 | kr.3.45613 | kr.25,920.97 |
| Unit Price without VAT: | kr.13.05000 |
|---|---|
| Unit Price with VAT: | kr.16.31250 |










