



STGB3NC120HDT4 | |
|---|---|
DigiKey Part Number | 497-11215-2-ND - Tape & Reel (TR) 497-11215-1-ND - Cut Tape (CT) 497-11215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB3NC120HDT4 |
Description | IGBT 1200V 14A TO-263 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 1200 V 14 A 75 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGB3NC120HDT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 14 A | |
Current - Collector Pulsed (Icm) | 20 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 3A | |
Power - Max | 75 W | |
Switching Energy | 236µJ (on), 290µJ (off) | |
Input Type | Standard | |
Gate Charge | 24 nC | |
Td (on/off) @ 25°C | 15ns/118ns | |
Test Condition | 800V, 3A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 51 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.34000 | kr.15.34 |
| 10 | kr.9.84000 | kr.98.40 |
| 100 | kr.6.69310 | kr.669.31 |
| 500 | kr.5.34728 | kr.2,673.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.91458 | kr.4,914.58 |
| 2.000 | kr.4.55070 | kr.9,101.40 |
| 3.000 | kr.4.36536 | kr.13,096.08 |
| 5.000 | kr.4.15714 | kr.20,785.70 |
| 7.000 | kr.4.03389 | kr.28,237.23 |
| 10.000 | kr.3.99341 | kr.39,934.10 |
| Unit Price without VAT: | kr.15.34000 |
|---|---|
| Unit Price with VAT: | kr.19.17500 |





