
G061216000 | |
---|---|
DigiKey Part Number | 1601-G061216000-ND |
Manufacturer | |
Manufacturer Product Number | G061216000 |
Description | SET OF RODS 300MM 10PCS |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rod | |
Length | 300mm | |
Outer Diameter | 6mm | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,913.60000 | kr.1,913.60 |
Unit Price without VAT: | kr.1,913.60000 |
---|---|
Unit Price with VAT: | kr.2,392.00000 |