Similar
Similar



STGB20NB37LZ | |
|---|---|
DigiKey Part Number | STGB20NB37LZ-ND |
Manufacturer | |
Manufacturer Product Number | STGB20NB37LZ |
Description | IGBT 425V 40A 200W D2PAK |
Customer Reference | |
Detailed Description | IGBT 425 V 40 A 200 W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 425 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 4.5V, 20A | |
Power - Max | 200 W | |
Switching Energy | 11.8mJ (off) | |
Input Type | Standard | |
Gate Charge | 51 nC | |
Td (on/off) @ 25°C | 2.3µs/2µs | |
Test Condition | 250V, 20A, 1kOhm, 4.5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |


