


STGB10NB37LZT4 | |
|---|---|
DigiKey Part Number  | 497-STGB10NB37LZT4TR-ND - Tape & Reel (TR) 497-STGB10NB37LZT4CT-ND - Cut Tape (CT) 497-STGB10NB37LZT4DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | STGB10NB37LZT4  | 
Description  | IGBT 440V 20A 125W D2PAK  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | IGBT 440 V 20 A 125 W Surface Mount D2PAK  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | STGB10NB37LZT4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | STMicroelectronics  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
IGBT Type  | -  | |
Voltage - Collector Emitter Breakdown (Max)  | 440 V  | |
Current - Collector (Ic) (Max)  | 20 A  | |
Current - Collector Pulsed (Icm)  | 40 A  | |
Vce(on) (Max) @ Vge, Ic  | 1.8V @ 4.5V, 10A  | |
Power - Max  | 125 W  | |
Switching Energy  | 2.4mJ (on), 5mJ (off)  | |
Input Type  | Standard  | |
Gate Charge  | 28 nC  | |
Td (on/off) @ 25°C  | 1.3µs/8µs  | |
Test Condition  | 328V, 10A, 1kOhm, 5V  | |
Operating Temperature  | -65°C ~ 175°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB  | |
Supplier Device Package  | D2PAK  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.32.06000 | kr.32.06 | 
| 10 | kr.21.30600 | kr.213.06 | 
| 100 | kr.15.18140 | kr.1,518.14 | 
| 500 | kr.14.39424 | kr.7,197.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.5.55821 | kr.5,558.21 | 
| 2.000 | kr.5.16170 | kr.10,323.40 | 
| 3.000 | kr.4.95974 | kr.14,879.22 | 
| 5.000 | kr.4.93920 | kr.24,696.00 | 
| Unit Price without VAT: | kr.32.06000 | 
|---|---|
| Unit Price with VAT: | kr.40.07500 | 

