


STGAP2SICSTR | |
|---|---|
DigiKey Part Number | 497-STGAP2SICSTR-ND - Tape & Reel (TR) 497-STGAP2SICSTRCT-ND - Cut Tape (CT) 497-STGAP2SICSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP2SICSTR |
Description | DIGITAL ISO 5KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2SICSTR Models |
Category | Rise / Fall Time (Typ) 30ns, 30ns |
Mfr | Current - Output High, Low 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 4A |
Part Status Active | Voltage - Output Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 100V/ns | Supplier Device Package 8-SO |
Propagation Delay tpLH / tpHL (Max) 90ns, 90ns | Approval Agency UL |
Pulse Width Distortion (Max) 20ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.51000 | kr.44.51 |
| 10 | kr.30.04500 | kr.300.45 |
| 100 | kr.22.35860 | kr.2,235.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.71954 | kr.17,719.54 |
| Unit Price without VAT: | kr.44.51000 |
|---|---|
| Unit Price with VAT: | kr.55.63750 |

