
STGAP2SICSANC | |
|---|---|
DigiKey Part Number | 497-STGAP2SICSANC-ND |
Manufacturer | |
Manufacturer Product Number | STGAP2SICSANC |
Description | DGTL ISO 2.83KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 2830Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2SICSANC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2830Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3.1V ~ 5.25V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.06693 | kr.12,133.86 |
| Unit Price without VAT: | kr.6.06693 |
|---|---|
| Unit Price with VAT: | kr.7.58366 |

