
STG5682QTR | |
|---|---|
DigiKey Part Number | 497-6025-2-ND - Tape & Reel (TR) 497-6025-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STG5682QTR |
Description | IC SWITCH SPDT X 2 550MOHM 16QFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 550mOhm 16-QFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | STG5682QTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 550mOhm | |
Channel-to-Channel Matching (ΔRon) | 15mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 80ns, 50ns | |
-3db Bandwidth | 33MHz | |
Charge Injection | 126pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.21000 | kr.14.21 |
| 10 | kr.10.54100 | kr.105.41 |
| 25 | kr.9.61800 | kr.240.45 |
| 100 | kr.8.60220 | kr.860.22 |
| 250 | kr.8.11752 | kr.2,029.38 |
| 500 | kr.7.82516 | kr.3,912.58 |
| 1.000 | kr.7.58470 | kr.7,584.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.28762 | kr.21,862.86 |
| 6.000 | kr.7.14226 | kr.42,853.56 |
| 9.000 | kr.7.06948 | kr.63,625.32 |
| Unit Price without VAT: | kr.14.21000 |
|---|---|
| Unit Price with VAT: | kr.17.76250 |

