
STFW69N65M5 | |
|---|---|
DigiKey Part Number | 497-12977-5-ND |
Manufacturer | |
Manufacturer Product Number | STFW69N65M5 |
Description | MOSFET N-CH 650V 58A ISOWATT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 58A (Tc) 79W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | STFW69N65M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 29A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 143 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 6420 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PF | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.12000 | kr.98.12 |
| 30 | kr.60.21067 | kr.1,806.32 |
| 120 | kr.51.90725 | kr.6,228.87 |
| 510 | kr.51.32098 | kr.26,173.70 |
| Unit Price without VAT: | kr.98.12000 |
|---|---|
| Unit Price with VAT: | kr.122.65000 |

