
STFU6N65 | |
|---|---|
DigiKey Part Number | 497-16968-ND |
Manufacturer | |
Manufacturer Product Number | STFU6N65 |
Description | MOSFET N-CH 650V 4A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 650 V 4A (Tc) 620mW (Ta), 77W (Tc) Through Hole TO-220FP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.7Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 463 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 620mW (Ta), 77W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.47000 | kr.12.47 |
| 10 | kr.8.01200 | kr.80.12 |
| 100 | kr.5.45260 | kr.545.26 |
| 500 | kr.4.35672 | kr.2,178.36 |
| Unit Price without VAT: | kr.12.47000 |
|---|---|
| Unit Price with VAT: | kr.15.58750 |

