STFU25N60M2-EP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 978
Unit Price: kr.20.51000
Datasheet

Similar


Rohm Semiconductor
In Stock: 453
Unit Price: kr.28.68000
Datasheet

Similar


Rohm Semiconductor
In Stock: 181
Unit Price: kr.22.83000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.33.44000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 46
Unit Price: kr.22.76000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.22.83000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 28
Unit Price: kr.26.49000
Datasheet
Image for STFU25N60M2-EP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STFU25N60M2-EP

DigiKey Part Number
STFU25N60M2-EP-ND
Manufacturer
Manufacturer Product Number
STFU25N60M2-EP
Description
MOSFET N-CH 600V 18A TO220FP
Customer Reference
Detailed Description
N-Channel 600 V 18A (Tc) 30W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STFU25N60M2-EP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
188mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1090 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes