
STF5N60M2 | |
|---|---|
DigiKey Part Number | 497-14273-5-ND |
Manufacturer | |
Manufacturer Product Number | STF5N60M2 |
Description | MOSFET N-CH 600V 3.7A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.7A (Tc) 20W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF5N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 165 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 20W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 1.85A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF7N60M2 | STMicroelectronics | 1.877 | 497-13949-5-ND | kr.11.60000 | MFR Recommended |
| RJK6035DPP-A0#T2 | Renesas Electronics Corporation | 2.775 | RJK6035DPP-A0#T2-ND | kr.25.30000 | Similar |
| TK5A65DA(STA4,Q,M) | Toshiba Semiconductor and Storage | 14 | TK5A65DA(STA4QM)-ND | kr.15.72000 | Similar |
| TK6A80E,S4X | Toshiba Semiconductor and Storage | 42 | TK6A80ES4X-ND | kr.20.92000 | Similar |

