N-Channel 600 V 34A (Tc) 40W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF42N60M2-EP

DigiKey Part Number
497-15887-5-ND
Manufacturer
Manufacturer Product Number
STF42N60M2-EP
Description
MOSFET N-CH 600V 34A TO220FP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 34A (Tc) 40W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF42N60M2-EP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
87mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2370 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.016
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.46.55000kr.46.55
50kr.25.01280kr.1,250.64
100kr.22.93900kr.2,293.90
500kr.19.30748kr.9,653.74
1.000kr.19.29244kr.19,292.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.46.55000
Unit Price with VAT:kr.58.18750