Direct



STGB10NB37LZ | |
|---|---|
DigiKey Part Number | 497-12592-5-ND |
Manufacturer | |
Manufacturer Product Number | STGB10NB37LZ |
Description | IGBT 440V 20A TO-263 |
Customer Reference | |
Detailed Description | IGBT 440 V 20 A 125 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGB10NB37LZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 440 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 4.5V, 10A | |
Power - Max | 125 W | |
Switching Energy | 2.4mJ (on), 5mJ (off) | |
Input Type | Standard | |
Gate Charge | 28 nC | |
Td (on/off) @ 25°C | 1.3µs/8µs | |
Test Condition | 328V, 10A, 1kOhm, 5V | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |


