RF ANTENNA 2G, 3G, 4G, Bluetooth, Galileo, GLONASS, GPS, Wi-Fi, Zigbee™ Puck SMA Male (2), RP-SMA Male (1) Adhesive, Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 4G, Bluetooth, Galileo, GLONASS, GPS, Wi-Fi, Zigbee™ Puck SMA Male (2), RP-SMA Male (1) Adhesive, Chassis Mount
Antenna eBook

ALPHA22/3M/SMAM/SMAM/SMAM/S/S/26

DigiKey Part Number
1679-ALPHA22/3M/SMAM/SMAM/SMAM/S/S/26-ND
Manufacturer
Manufacturer Product Number
ALPHA22/3M/SMAM/SMAM/SMAM/S/S/26
Description
ADHESIVE PUCK 2G/3G/4G WIFI AND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, Bluetooth, Galileo, GLONASS, GPS, Wi-Fi, Zigbee™ Puck SMA Male (2), RP-SMA Male (1) Adhesive, Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.58GHz, 2.2GHz, 2.44GHz
Frequency Range
698MHz ~ 960MHz, 1.561GHz ~ 1.602GHz, 1.71GHz ~ 2.7GHz, 2.4GHz ~ 2.4835GHz
Antenna Type
Puck
Number of Bands
4
VSWR
1.5, 2, 3
Return Loss
-
Gain
2dBi, 5dBic, 2dBi, 3dBi
Features
LNA, Filter
Termination
SMA Male (2), RP-SMA Male (1)
Ingress Protection
-
Mounting Type
Adhesive, Chassis Mount
Height (Max)
0.638" (16.20mm)
Applications
2G, 3G, 4G, Bluetooth, Galileo, GLONASS, GPS, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.467.78000kr.467.78
10kr.388.25000kr.3,882.50
25kr.368.38480kr.9,209.62
100kr.346.55640kr.34,655.64
Manufacturers Standard Package
Unit Price without VAT:kr.467.78000
Unit Price with VAT:kr.584.72500