
STEVAL-ISA160V1 | |
|---|---|
DigiKey Part Number | 497-16455-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA160V1 |
Description | EVAL BOARD FOR AST1S31HF |
Customer Reference | |
Detailed Description | AST1S31HF - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 2.8V ~ 4V |
Manufacturer STMicroelectronics | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 2.3MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part AST1S31HF |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Current - Output 3A |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.52000 | kr.98.52 |
| Unit Price without VAT: | kr.98.52000 |
|---|---|
| Unit Price with VAT: | kr.123.15000 |


