
STEVAL-ISA147V3 | |
|---|---|
DigiKey Part Number | 497-16451-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA147V3 |
Description | EVAL BOARD FOR STM32F051K8 |
Customer Reference | |
Detailed Description | STM32F051K8, STM32F334C8 - 1 Isolated Output AC/DC, Primary and Secondary Side with PFC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary and Secondary Side with PFC | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 500W | |
Voltage - Output | 12V | |
Current - Output | - | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | STM32F051K8, STM32F334C8 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,970.15000 | kr.1,970.15 |
| Unit Price without VAT: | kr.1,970.15000 |
|---|---|
| Unit Price with VAT: | kr.2,462.68750 |






