
STEVAL-ISA075V1 | |
|---|---|
DigiKey Part Number | 497-14493-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA075V1 |
Description | EVAL BOARD FOR L6738 |
Customer Reference | |
Detailed Description | L6738 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | L6738 | |
Note | - |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.528.87000 | kr.528.87 |
| Unit Price without VAT: | kr.528.87000 |
|---|---|
| Unit Price with VAT: | kr.661.08750 |

