
STEVAL-ILL069V1 | |
|---|---|
DigiKey Part Number | 497-15207-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL069V1 |
Description | EVAL BOARD FOR HVLED001 |
Customer Reference | |
Detailed Description | HVLED001 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 48V | |
Current - Output | 730mA | |
Voltage - Input | 90 ~ 305 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | HVLED001 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.544.69000 | kr.544.69 |
| Unit Price without VAT: | kr.544.69000 |
|---|---|
| Unit Price with VAT: | kr.680.86250 |

