
STEVAL-ILL045V1 | |
|---|---|
DigiKey Part Number | 497-13823-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL045V1 |
Description | EVAL BOARD FOR HVLED815PF |
Customer Reference | |
Detailed Description | HVLED815PF - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 90 ~ 132 VAC | |
Contents | Board(s) | |
Utilized IC / Part | HVLED815PF | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.337.70000 | kr.337.70 |
| Unit Price without VAT: | kr.337.70000 |
|---|---|
| Unit Price with VAT: | kr.422.12500 |




