
STEVAL-IFP007V1 | |
|---|---|
DigiKey Part Number | 497-9045-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP007V1 |
Description | EVAL BOARD FOR SCLT3-8BT8 |
Customer Reference | |
Detailed Description | SCLT3-8BT8 - Digital Signal Termination Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Interface | |
Function | Digital Signal Termination | |
Embedded | No | |
Utilized IC / Part | SCLT3-8BT8 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.773.01000 | kr.773.01 |
| Unit Price without VAT: | kr.773.01000 |
|---|---|
| Unit Price with VAT: | kr.966.26250 |


