
STEF12SAGR | |
---|---|
DigiKey Part Number | 497-STEF12SAGR-ND |
Manufacturer | |
Manufacturer Product Number | STEF12SAGR |
Description | DISCRETE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 3.5A TSOT-23-8L |
Datasheet | Datasheet |
EDA/CAD Models | STEF12SAGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 10V ~ 13.8V | |
Current - Output | 3.5A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.82000 | kr.5.82 |
10 | kr.4.16600 | kr.41.66 |
25 | kr.3.75280 | kr.93.82 |
100 | kr.3.29980 | kr.329.98 |
250 | kr.3.08404 | kr.771.01 |
500 | kr.2.95386 | kr.1,476.93 |
1.000 | kr.2.84672 | kr.2,846.72 |
3.000 | kr.2.71437 | kr.8,143.11 |
6.000 | kr.2.64960 | kr.15,897.60 |
Unit Price without VAT: | kr.5.82000 |
---|---|
Unit Price with VAT: | kr.7.27500 |