STD70NS04ZL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 201
Unit Price: kr.11.32000
Datasheet

Similar


onsemi
In Stock: 103
Unit Price: kr.12.86000
Datasheet

Similar


Infineon Technologies
In Stock: 63.983
Unit Price: kr.6.75000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.7.46000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.448
Unit Price: kr.13.44000
Datasheet
N-Channel 33 V 70A (Tc) 110W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD70NS04ZL

DigiKey Part Number
497-10411-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD70NS04ZL
Description
MOSFET N-CH 33V 70A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 33 V 70A (Tc) 110W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD70NS04ZL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
33 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
10.5mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.72798kr.9,319.95
5.000kr.3.47800kr.17,390.00
7.500kr.3.47381kr.26,053.57
Manufacturers Standard Package
Unit Price without VAT:kr.3.72798
Unit Price with VAT:kr.4.65998