
STH145N8F7-2AG | |
|---|---|
DigiKey Part Number | 497-16315-2-ND - Tape & Reel (TR) 497-16315-1-ND - Cut Tape (CT) 497-16315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STH145N8F7-2AG |
Description | MOSFET N-CH 80V 90A H2PAK-2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 90A (Tc) 200W (Tc) Surface Mount H2PAK-2 |
Datasheet | Datasheet |
EDA/CAD Models | STH145N8F7-2AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6340 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.46000 | kr.25.46 |
| 10 | kr.16.73100 | kr.167.31 |
| 100 | kr.11.75210 | kr.1,175.21 |
| 500 | kr.10.52656 | kr.5,263.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.94509 | kr.8,945.09 |
| 2.000 | kr.8.60013 | kr.17,200.26 |
| Unit Price without VAT: | kr.25.46000 |
|---|---|
| Unit Price with VAT: | kr.31.82500 |

