N-Channel 600 V 5A (Tc) 90W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD5NK60ZT4

DigiKey Part Number
497-5890-2-ND - Tape & Reel (TR)
497-5890-1-ND - Cut Tape (CT)
497-5890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD5NK60ZT4
Description
MOSFET N-CH 600V 5A DPAK
Customer Reference
Detailed Description
N-Channel 600 V 5A (Tc) 90W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD5NK60ZT4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
690 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.455
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.55000kr.17.55
10kr.11.28500kr.112.85
100kr.7.72630kr.772.63
500kr.6.20340kr.3,101.70
1.000kr.5.76205kr.5,762.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.18423kr.12,960.58
5.000kr.4.85708kr.24,285.40
7.500kr.4.70757kr.35,306.77
Manufacturers Standard Package
Unit Price without VAT:kr.17.55000
Unit Price with VAT:kr.21.93750