


STD5N20LT4 | |
|---|---|
DigiKey Part Number | 497-4335-2-ND - Tape & Reel (TR) 497-4335-1-ND - Cut Tape (CT) 497-4335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD5N20LT4 |
Description | MOSFET N-CH 200V 5A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 5A (Tc) 33W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD5N20LT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 2.5A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 242 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.04000 | kr.8.04 |
| 10 | kr.5.06700 | kr.50.67 |
| 100 | kr.3.34040 | kr.334.04 |
| 500 | kr.2.59888 | kr.1,299.44 |
| 1.000 | kr.2.36013 | kr.2,360.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.10168 | kr.5,254.20 |
| 5.000 | kr.1.94192 | kr.9,709.60 |
| 7.500 | kr.1.86054 | kr.13,954.05 |
| 12.500 | kr.1.76911 | kr.22,113.88 |
| 17.500 | kr.1.76825 | kr.30,944.38 |
| Unit Price without VAT: | kr.8.04000 |
|---|---|
| Unit Price with VAT: | kr.10.05000 |





