
STD3NK80ZT4 | |
|---|---|
DigiKey Part Number | 497-7968-2-ND - Tape & Reel (TR) 497-7968-1-ND - Cut Tape (CT) 497-7968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD3NK80ZT4 |
Description | MOSFET N-CH 800V 2.5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2.5A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD3NK80ZT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 1.25A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 485 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.30000 | kr.15.30 |
| 10 | kr.9.83100 | kr.98.31 |
| 100 | kr.6.70710 | kr.670.71 |
| 500 | kr.5.36866 | kr.2,684.33 |
| 1.000 | kr.5.25344 | kr.5,253.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.47273 | kr.11,181.83 |
| 5.000 | kr.4.29203 | kr.21,460.15 |
| Unit Price without VAT: | kr.15.30000 |
|---|---|
| Unit Price with VAT: | kr.19.12500 |


